B3W-9002-Y1C

Omron Electronics
653-B3W-9002-Y1C
B3W-9002-Y1C

Mfr.:

Description:
Tactile Switches HF Yellow LED Trans Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
25,29 kr. 25,29 kr.
17,68 kr. 176,80 kr.
16,79 kr. 419,75 kr.
14,99 kr. 1.499,00 kr.
14,17 kr. 4.251,00 kr.
13,95 kr. 8.370,00 kr.
12,91 kr. 15.492,00 kr.
12,61 kr. 34.047,00 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Illuminated
Yellow
LED
Through Hole
Straight
Square
OFF - (ON)
2.26 N
50 mA
24 VDC
No
SPST
Solder Pin
White
Clear
10 mm
10 mm
11 mm
B3W-9
300000 Cycle
IP00
Brand: Omron Electronics
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: B3W9002Y1C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99