B3W-9002-RB2C

Omron Electronics
653-B3W-9002-RB2C
B3W-9002-RB2C

Mfr.:

Description:
Tactile Switches Sw. HF Red & Blue Trans. Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
47,89 kr. 47,89 kr.
44,16 kr. 441,60 kr.
41,93 kr. 1.048,25 kr.
34,69 kr. 3.469,00 kr.
30,51 kr. 9.153,00 kr.
30,36 kr. 18.216,00 kr.
30,14 kr. 36.168,00 kr.
29,62 kr. 79.974,00 kr.
5.100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Illuminated
Blue, Red
LED
Square
OFF - (ON)
2.3 N
50 mA
24 VDC
SPST
10 mm
11 mm
B3W-9
Brand: Omron Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: B3W9002RB2CBYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99