A7CN-106-1

Omron Electronics
653-A7CN-106-1
A7CN-106-1

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches BLK BINARY BACK MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
43,64 kr. 43,64 kr.
41,85 kr. 418,50 kr.
41,78 kr. 4.178,00 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Thumbwheel
1 Section
BCD
PCB Terminal
Brand: Omron Electronics
Current Rating: 25 mA
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Thumbwheel Switches
Series: A7CN/A7CN-L
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: A7CN1061
Unit Weight: 5,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99