S8BA-24D24D480LF

Omron Automation and Safety
653-S8BA24D24D480LF
S8BA-24D24D480LF

Mfr.:

Description:
UPS - Uninterruptible Power Supplies DIN Rail UPS 480W 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
480 W
24 VDC
DIN Rail
24 VDC
S8BA
Brand: Omron Automation and Safety
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: S8BA24D24D480LF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99