FNY-W6003-01

Omron Automation and Safety
653-FNY-W6003-01
FNY-W6003-01

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1.0m Mechatrolink Cb Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.210,55 kr. 2.210,55 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB
USB
USB Type A
1 m
Brand: Omron Automation and Safety
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: FNYW600301
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
85367001
ECCN:
EAR99