FCS-HCP-DUPLEX-50M

Omron Automation and Safety
653-FCSHCPDUPLEX50M
FCS-HCP-DUPLEX-50M

Mfr.:

Description:
Fibre Optic Cables 50m 200 MICRON DUPLEX FIBER

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
15.287,26 kr. 15.287,26 kr.
14.972,44 kr. 29.944,88 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Fibre Optic Cables
RoHS:  
Duplex
50 m
FCS-HCP
Brand: Omron Automation and Safety
Product Type: Fiber Optic Cables
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: FCSHCPDUPLEX50M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544700000
CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
MXHTS:
85447001
ECCN:
EAR99