E6B2-CWZ3E 600P/R 0.5M

Omron Automation and Safety
653-E6B2CWZ3E600PR5M
E6B2-CWZ3E 600P/R 0.5M

Mfr.:

Description:
Encoders INC 512VDC VOLT ABZ PHASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.351,55 kr. 3.351,55 kr.
3.163,64 kr. 15.818,20 kr.
3.163,56 kr. 79.089,00 kr.
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Encoders
RoHS:  
REACH - SVHC:
Panel Mount
Encoders
Incremental
600 PPR
Rotary
No Detent
3 Channel
Cable
Quadrature
6 mm
D / Flatted
Without Switch
5 VDC to 12 VDC
100000000 Cycle
IP50
Brand: Omron Automation and Safety
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: E6B2CWZ3E600PR05M
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99