E6B2-CWZ1X 2000P/R 5M

Omron Automation and Safety
653-E6B2CWZ1X2000PR5
E6B2-CWZ1X 2000P/R 5M

Mfr.:

Description:
Encoders Encoder 5VDC LineDrv 2000 Resolution 5M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.826,92 kr. 4.826,92 kr.
4.401,62 kr. 22.008,10 kr.
25 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Encoders
RoHS: N
E6A2-C
Magnetic Encoders
Brand: Omron Automation and Safety
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: E6B2CWZ1X2000PR5M
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543704500
ECCN:
EAR99