E5DC-RX0ABM-015

Omron Automation and Safety
653-E5DC-RX0ABM-015
E5DC-RX0ABM-015

Mfr.:

Description:
Temperature Controllers 22mm, TC, Relay, AC, 485, Psh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.387,35 kr. 2.387,35 kr.
2.324,61 kr. 23.246,10 kr.
2.294,70 kr. 57.367,50 kr.
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Temperature Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
1 Input
2 Output
DIN Rail Mount
100 VAC
240 VAC
85 mm x 22.5 mm
IP20
E5DC-B
- 10 C
+ 55 C
Analogue / Digital: Digital
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Temperature Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Type: Digital Temperature Controller
Part # Aliases: E5DCRX0ABM015
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.