E58-CIFQ2-E

Omron Automation and Safety
653-E58-CIFQ2-E
E58-CIFQ2-E

Mfr.:

Description:
USB Cables / IEEE 1394 Cables E5EC USB Serial Cbl Use w/ 653-E58-CIFQ2

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
777,63 kr. 777,63 kr.
693,26 kr. 6.932,60 kr.
673,41 kr. 16.835,25 kr.
657,00 kr. 32.850,00 kr.
637,68 kr. 63.768,00 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: USB Cables / IEEE 1394 Cables
RoHS: N
USB Cables
Serial Cable
USB Type A
1 Position
Serial
1 Position
Male / Male
2.11 m
Black
E5CC/E5EC/E5AC
Brand: Omron Automation and Safety
Description/Function: Accessory cable for E5AC, E5EC, E58-CIFQ2
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: E58CIFQ2E
Unit Weight: 236,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99