E39-L117

Omron Automation and Safety
653-E39-L117
E39-L117

Mfr.:

Description:
Mounting Fixings SIDE MTG BRACKET E3T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
87,73 kr. 87,73 kr.
84,52 kr. 845,20 kr.
77,96 kr. 1.949,00 kr.
75,50 kr. 7.550,00 kr.
71,54 kr. 35.770,00 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Mounting Fixings
RoHS:  
Mounting Brackets
DIN Rail
Steel
23 mm
1.2 mm
Brand: Omron Automation and Safety
Features: Self-contained sensor ideal for space-restricted applications
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 11.2 mm
Part # Aliases: E39L117
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8302500000
USHTS:
8302500000
ECCN:
EAR99