E2S-W13-1M

Omron Automation and Safety
653-E2S-W13-1M
E2S-W13-1M

Mfr.:

Description:
Proximity Sensors - Industrial NO NPN Front face 1.6mm snse DC 3-Wire

In Stock: 142

Stock:
142 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
409,03 kr. 409,03 kr.
368,60 kr. 1.843,00 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS:  
REACH - SVHC:
Inductive
1.6 mm
NPN-NO
Cable Mount
Pre-Cable
1 m
10 VDC
30 VDC
E2S
Brand: Omron Automation and Safety
Housing Material: Polyarylate (PAR)
IP Rating: IP67
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2SW131M
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536500300
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99