D41G-A2L-E1

Omron Automation and Safety
653-D41G-A2L-E1
D41G-A2L-E1

Mfr.:

Description:
Switch Actuators D41G actuator, door handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.309,12 kr. 4.309,12 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Switch Actuators
RoHS:  
REACH - SVHC:
D41G
Actuator
IP66, IP67
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis Mount
Product: Accessories
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Connector
Part # Aliases: D41GA2LE1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8538908180
ECCN:
EAR99

D41G High-Coded Guard Lock Safety Door Switches

Omron Industrial Automation D41G RFID High-Coded Guard Lock Safety Door Switches prevent bypassing and provide a guard lock with different actuator options, including emergency escape door handles. An asymmetric structure allows the combination of the D41G components with left and right actuators. Features include 3-color LED indicators, diagnostic out, and quick automatic pairing. These components comply with ANSI/RIA 15.06 and are for applications involving full-body access (such as robotics and palletizers) in which operators could be trapped during maintenance or troubleshooting.