CJ1W-DA041

Omron Automation and Safety
653-CJ1W-DA041
CJ1W-DA041

Mfr.:

Description:
I/O Controllers ANALOG OUT, CJ1, 4CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
10.123,44 kr. 10.123,44 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: I/O Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Expansion I/O Unit
4 Output
Analog
Voltage
DIN Rail Mount
90 mm x 65 mm x 31 mm
LED Indicator
Brand: Omron Automation and Safety
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 24 VDC
Part # Aliases: CJ1WDA041
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99