A3DA-500R

Omron Automation and Safety
653-A3DA-500R
A3DA-500R

Mfr.:

Description:
Switch Actuators BUILT-IN LED PUSHBUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
105,34 kr. 105,34 kr.
90,94 kr. 909,40 kr.
85,49 kr. 2.137,25 kr.
82,13 kr. 4.106,50 kr.
80,79 kr. 8.079,00 kr.
78,63 kr. 19.657,50 kr.
3.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Switch Actuators
RoHS:  
REACH - SVHC:
A3D
Pushbutton
Pushbutton Switches
A3D Series
Red
Bulk
Brand: Omron Automation and Safety
Illumination: Non-Illuminated
Length: 12.4 mm
Mounting Style: Snap On
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 7.4 mm
Part # Aliases: 985958 A3DA500R
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99