61F-11N

Omron Automation and Safety
653-61F-11N
61F-11N

Mfr.:

Description:
Level Controllers RELAY UNIT 61F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
994,42 kr. 994,42 kr.
936,68 kr. 9.366,80 kr.
912,73 kr. 22.818,25 kr.
894,75 kr. 44.737,50 kr.
885,05 kr. 88.505,00 kr.
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Level Controllers
RoHS:  
61F
Level Controllers
Floatless Level Controller
Analog
LED
Automatic water supply and drainage control, with arrester for surge protection
Brand: Omron Automation and Safety
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 240 VAC
Supply Voltage - Min: 100 VAC
Part # Aliases: 61F11N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8542319090
CAHTS:
8536410011
USHTS:
8536490050
JPHTS:
8536410002
KRHTS:
8536490000
BRHTS:
85364100
ECCN:
EAR99