TX04F103F3435ER

Ohmite
588-TX04F103F3435ER
TX04F103F3435ER

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0402 10K/3435

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.188

Stock:
11.188
Can Dispatch Immediately
On Order:
20.000
Expected 22/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,642 kr. 0,64 kr.
0,403 kr. 4,03 kr.
0,351 kr. 8,78 kr.
0,336 kr. 33,60 kr.
0,298 kr. 149,00 kr.
0,276 kr. 276,00 kr.
0,254 kr. 1.270,00 kr.
Full Reel (Order in multiples of 10000)
0,231 kr. 2.310,00 kr.
0,209 kr. 4.180,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
TX
3435 K
10 kOhms
110 mW
1 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0402 (1005 metric)
1 mm
0.5 mm
0.35 mm
Reel
Cut Tape
MouseReel
B Tolerance: 1 %
Beta Value: B25/85
Brand: Ohmite
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Type: NTC
Unit Weight: 6 mg
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
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

TX Thick Film Chip Thermistors

Ohmite TX Thick Film Chip Thermistors feature high mechanical strength and reliability due to their thermistor film and glass-coated structure on alumina substrate. Ohmite TX Thermistors also offer high solderability and heat resistance due to triple-structure electrodes. The series is AEC-Q200 certified and available in 0402, 0603, and 0805 package sizes. Some parts can resist in an operating temperature range up to +150°C.