T4-CG1112

OTTO
999-T4-CG1112
T4-CG1112

Mfr.:

Description:
Toggle Switches Hat Press Fit Standard Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
929,89 kr. 929,89 kr.
801,88 kr. 8.018,80 kr.
763,53 kr. 19.088,25 kr.
722,50 kr. 36.125,00 kr.
690,80 kr. 69.080,00 kr.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
Press Fit
Solder Lug
10 mA
28 VDC
IP64
T4
Brand: OTTO
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 30,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

T4 Series 4-Way Mini Trims

OTTO T4 Series 4-Way Mini Trims are Commercial- and military-grade, sealed T4 mini trims that are single-pole, 4-throw, center off, and momentary contact (self-return-to-center off) switches. These devices are available with numerous button styles. The Mini trims are typically press-fit into control grips or panel mounted using versions with an 11/16" threaded case. The OTTO mini trims include T1 2-way models, T2 large 2-way models with toggle and pushbutton action, and T5 4-way plus center pushbutton models. These T4 series mini trims are ideal for industrial, defense, aerospace, and commercial aviation applications.