P1-22132

OTTO
999-P1-22132
P1-22132

Mfr.:

Description:
Basic / Snap Action Switches Precision Snap-Action Pushbutton Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
255,51 kr. 255,51 kr.
229,77 kr. 2.297,70 kr.
211,86 kr. 5.296,50 kr.
193,21 kr. 9.660,50 kr.
175,53 kr. 17.553,00 kr.
170,39 kr. 42.597,50 kr.
161,21 kr. 80.605,00 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
P1
Push-Pull
SPST-NO
Button
10 A
115 VAC
28 VDC
2 lb
Screw
PCB Mount
IP64
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99