K1CBAEADBA

OTTO
999-K1CBAEADBA
K1CBAEADBA

Mfr.:

Description:
Rocker Switches RockerSwitch Snap In (1-C) NONE OFF SPST
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
166,81 kr. 166,81 kr.
147,26 kr. 1.472,60 kr.
136,67 kr. 3.416,75 kr.
131,52 kr. 6.576,00 kr.
122,12 kr. 12.212,00 kr.
116,45 kr. 29.112,50 kr.
108,17 kr. 54.085,00 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Sealed Rocker Switch
Illuminated
Clear
Neon
SPST
ON - NONE - OFF
5 A, 16 A
125 VAC
28 VDC
Solder Lug
Rocker
Black
Panel Mount
Sealed
Silver
IP68S, IP69K
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rocker Switches
Series: K1
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

K1 & K2 Rocker Switches

OTTO K1 and K2 Rocker Switches are ignition-protected, fit industry-standard panel openings, and include illuminated options. These rugged, high-performance switches are sealed to IP68S and IP69K and feature panel-sealed construction with an optional panel gasket and a snap-in design that accommodates a wide range of panel cutouts. The K1 switches are offered in a single-pole configuration, while the K2 switches come in both single- and double-pole configurations. Both series have illuminated models. The illumination can be either independent or dependent on the switch's position, or a combination of both, and is available with incandescent, LED, or neon light sources. OTTO K1 and K2 Rocker Switches are ideal for severe conditions found in marine, appliances, heavy equipment, and industrial control applications.