IGS-150B

ORing
354-IGS150B
IGS-150B

Mfr.:

Description:
Unmanaged Ethernet Switches 5-port unmanaged switch; 5GE, mini type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 30/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.013,66 kr. 1.013,66 kr.

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Unmanaged Ethernet Switches
5 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
12 V
48 V
- 40 C
+ 70 C
3.2 W
26.1 mm x 70 mm x 95 mm
Brand: ORing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 425,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99

Gigabit Ethernet Switches

ORing Gigabit Ethernet Switches are easy-to-install, unmanaged Ethernet switches in very compact housings. The switches are available with rigid IP-30 housing designs to operate in a wide operating temperature range from -40 to 70°C under harsh environments. The SFP port optical network speed can be set by changing the settings of the DIP-Switch. Connect several Ethernet devices like Ethernet I/O, IP-Camera, or other Ethernet switches. In addition, there are two different power inputs at the terminal block to avoid interruption caused by power outages. When the primary DC power input fails, the backup power input will take over immediately to guarantee a non-stop operation.