nRF24AP2-8CHC32-R7

Nordic Semiconductor
949-NRF24AP28CHC32R7
nRF24AP2-8CHC32-R7

Mfr.:

Description:
RF Transceiver 8-CH CONNECTIVITY IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
26,71 kr. 40.065,00 kr.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF Transceiver
RoHS:  
ISM
2.4 GHz
1 Mb/s
GFSK
1.9 V
3.6 V
0 dBm
- 40 C
+ 85 C
QFN-32
Reel
Brand: Nordic Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Series: nRF24AP2
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
5A992

RF Transceiver 1-5GHz list

nRF24AP2 ANT™ Low-Power Wireless Solution

Nordic Semiconductor nRF24AP2 Single-Chip ANT™ Ultra-Low Power Wireless Network Solution is a low-cost, high-performance 2.4GHz ISM single chip transceiver solution for Ultra Low Power (ULP) networks. Th nRF24AP2 integrates the power efficient ANT protocol stack, industry-leading 2.4GHz RF technology, and a critical low-power oscillator and timing features. The second-generation single-chip ANT solution acts as a bridge between ANT networks and computers, Mac books, and the Internet. The nRF24AP2-USB supports up to eight ANT channels and is ideal for hubs. This solution provides worldwide 2.4GHz ISM band operation. Typical applications include sports, wellness, home health monitoring, home/industrial monitoring, and environmental sensor networks.