RJ-4EW201

Nidec Components
229-RJ-4EW201
RJ-4EW201

Mfr.:

Description:
Trimmer Resistors - Through Hole 200 W 4mm rnd. single turn top adj.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,92 kr. 19,92 kr.
16,04 kr. 160,40 kr.
14,70 kr. 367,50 kr.
11,12 kr. 1.112,00 kr.
10,89 kr. 2.178,00 kr.
10,59 kr. 6.354,00 kr.
10,15 kr. 10.150,00 kr.
9,70 kr. 25.220,00 kr.
9,33 kr. 46.650,00 kr.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - Through Hole
RoHS:  
RJ-4
PC Pin
Single Turn
1 Turn
200 Ohms
Top Cross
500 mW (1/2 W)
10 VDC
10 %
100 PPM / C
Vertical
- 55 C
+ 120 C
Bulk
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 4.9 mm
Element Type: Cermet
Height: 4.5 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Single Turn Trimmer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99