CFS-0102MC

Nidec Components
229-CFS-0102MC
CFS-0102MC

Mfr.:

Description:
Slide Switches OFF-ON 1 position DIP switch, .6mm raised actuator, 100mA @ 6V DC, straight PC terminals, magazine 118 pc packaging, non-washable
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,43 kr. 8,43 kr.
7,18 kr. 71,80 kr.
6,67 kr. 166,75 kr.
Full Ammo Pack (Order in multiples of 118)
5,83 kr. 687,94 kr.
4,96 kr. 1.170,56 kr.
4,64 kr. 2.190,08 kr.
4,45 kr. 4.200,80 kr.
4,19 kr. 10.382,82 kr.
4,04 kr. 20.022,24 kr.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPST
OFF - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC, 50 VDC
PC Pin
Slide
Through Hole
Gold
CFS
Ammo Pack
Actuator Material: Polyamide (PA)
Actuator Style: Raised
Brand: Nidec Components
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Life: 1000 Cycle
Maximum Operating Temperature: + 85
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Slide Switches
Factory Pack Quantity: 118
Subcategory: Switches
Type: General Purpose Slide Switch
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
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99