CFPB-1CC-1R6

Nidec Components
229-CFPB-1CC-1R6
CFPB-1CC-1R6

Mfr.:

Description:
Pushbutton Switches SPST, OFF-(ON) non-illuminated pushbutton, pc terminals, 5mA @ 5V DC, 6mm square red cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,68 kr. 22,68 kr.
20,37 kr. 203,70 kr.
19,32 kr. 386,40 kr.
18,43 kr. 921,50 kr.
17,46 kr. 1.746,00 kr.
17,08 kr. 3.416,00 kr.
16,34 kr. 8.170,00 kr.
15,96 kr. 15.960,00 kr.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pushbutton Switches
RoHS:  
CFPB
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Square
1 mA, 5 mA
5 VDC, 20 VDC
PC Pin
Red
Bulk
Actuator Length: 6 mm
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 12 mm
Length: 9.9 mm
Life: 300000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 9.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99