RKS1J150MCNAFGGS

Nichicon
647-RKS1J150MCNAFGGS
RKS1J150MCNAFGGS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,01 kr. 5,01 kr.
3,67 kr. 36,70 kr.
2,91 kr. 291,00 kr.
2,34 kr. 1.170,00 kr.
Full Reel (Order in multiples of 900)
2,33 kr. 2.097,00 kr.
2,31 kr. 4.158,00 kr.
2,24 kr. 22.176,00 kr.
2,22 kr. 53.946,00 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
15 uF
63 VDC
SMD/SMT
7.7 mm
6.5 mm
Aluminum Polymer Capacitors
300 Hour
20 %
80 mOhms
1.86 A
- 55 C
+ 125 C
6.3 mm
Can
RKS
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 100 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99