GYC1E331MCW1GS

Nichicon
647-GYC1E331MCW1GS
GYC1E331MCW1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,34 kr. 11,34 kr.
6,99 kr. 69,90 kr.
5,92 kr. 296,00 kr.
5,39 kr. 539,00 kr.
Full Reel (Order in multiples of 500)
4,47 kr. 2.235,00 kr.
4,03 kr. 4.030,00 kr.
3,77 kr. 7.540,00 kr.
3,63 kr. 18.150,00 kr.
3,50 kr. 35.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
25 VDC
SMD/SMT
10 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
20 mOhms
3.3 A
- 55 C
+ 135 C
10 mm
Can
GYC
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.14
Leakage Current: 82.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

GYC Hybrid Aluminum Electrolytic Capacitors

Nichicon GYC Hybrid Aluminum Electrolytic Capacitors feature +135°C category temperature with high heat resistance, low ESR, and high ripple current. These capacitors are AEC-Q200 qualified and RoHS-compliant with a long life of 2,000 to 4,000 hours. The GYC hybrid capacitors operate within a -55°C to +135°C temperature range. These capacitors utilize the electrolytic solution and conductive polymer to achieve high heat resistance and oxide film restoration performance. The GYC hybrid capacitors feature a 16V to 63V voltage range and a 10μF to 470μF capacitance range. These capacitors meet the high-temperature requirements in the automotive onboard electronics and industrial equipment fields.