PSMNR60-25YLHX

Nexperia
771-PSMNR60-25YLHX
PSMNR60-25YLHX

Mfr.:

Description:
MOSFETs SOT669 N-CH 25V 300A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.128

Stock:
4.128 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,35 kr. 23,35 kr.
14,47 kr. 144,70 kr.
10,74 kr. 537,00 kr.
9,47 kr. 947,00 kr.
Full Reel (Order in multiples of 1500)
6,67 kr. 10.005,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-56-4
N-Channel
1 Channel
25 V
300 A
700 uOhms
- 20 V, 20 V
2.2 V
43 nC
- 55 C
+ 175 C
268 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 44 ns
Product Type: MOSFETs
Rise Time: 61 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 32 ns
Part # Aliases: 934660104115
Unit Weight: 93,270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

NextPowerS3 MOSFETs

Nexperia NextPowerS3 MOSFETs are a high-performance 25V, 30V, and 40V MOSFET platform incorporating Nexperia superjunction technology. Nexperia NextPowerS3 devices are offered in a copper-clip LFPAK package, delivering low RDS(on) and demonstrating a continuous current capability up to 380A. Synchronous working parameters allow NextPowerS3 MOSFETs to provide high performance and high reliability.

PSMN N-Channel 30V MOSFETs

Nexperia PSMN N-Channel 30V MOSFETs feature NextPowerS3 technology that delivers low RDSon and low IDSS leakage in an LFPAK package. The LFPAK package provides high reliability and is qualified for 175°C. These MOSFETs include best-in-class Safe Operating Area (SOA). The PSMN MOSFETs have low leakage of less than 1μA at 25°C and are optimized for 4.5V gate drive. These MOSFETs feature -55°C to 175°C, both junction temperature and storage temperature. The Nexperia PSMN MOSFETs are ideal for hot-swap, power OR-ing, battery protection, brushed and BLDC motor control, and synchronous rectification in AC-DC and DC-DC applications.