PCMF1HDMI2BA-CZ

Nexperia
771-PCMF1HDMI2BA-CZ
PCMF1HDMI2BA-CZ

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes WLCSP-5 4V COMMN-MDE EMI FLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,89 kr. 2,89 kr.
1,82 kr. 18,20 kr.
1,58 kr. 158,00 kr.
Full Reel (Order in multiples of 4500)
1,58 kr. 7.110,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
SMD/SMT
9 V
WLCSP-5
7.5 A
0.3 pF
2 kV, 15 kV
2 kV, 15 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: ESD Suppressors
Factory Pack Quantity: 4500
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934661974087
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
USHTS:
8548000000
ECCN:
EAR99

PCMFx EMI Filters with ESD Protection

Nexperia PCMFx CMF EMI Filters with ESD Protection deliver integrated bidirectional electrostatic discharge (ESD) protection of up to ±20kV for one, two, and three differential channels. These common-mode EMI filters are designed to provide low insertion loss for differential high-speed signals on each channel. The series provides superior RF performance and common-mode suppression over a wide frequency range. Nexperia PCMFx CMF EMI Filters exhibit high symmetry between line pairs and are available in WLCSP5, WLCSP10, and WLCSP15 packages for a small footprint. Applications include smartphones, cell phones, and cordless phones, as well as derive applications in camera serial interfaces (CSI) and display serial interfaces (DSI).