74LV165APW-Q100J

Nexperia
771-74LV165APWQ100J
74LV165APW-Q100J

Mfr.:

Description:
Counter Shift Registers SOT403-1 SHIFT REGISTER 8-BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.484

Stock:
2.484 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,27 kr. 3,27 kr.
1,99 kr. 19,90 kr.
1,92 kr. 96,00 kr.
1,72 kr. 172,00 kr.
1,60 kr. 320,00 kr.
1,52 kr. 760,00 kr.
1,45 kr. 1.450,00 kr.
Full Reel (Order in multiples of 2500)
1,16 kr. 2.900,00 kr.
1,13 kr. 5.650,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Counter Shift Registers
RoHS:  
Parallel to Serial
8 Circuit
8 bit
TSSOP-16
LV
TTL
8
Serial
11 ns
2 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Function: 8 Bit Parallel In Serial Out Shift Register
Input Type: Parallel
Mounting Style: SMD/SMT
Number of Output Lines: 8 Line
Product Type: Counter Shift Registers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Part # Aliases: 935301362118
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99