74HC14D-Q100,118

Nexperia
771-74HC14D-Q100
74HC14D-Q100,118

Mfr.:

Description:
Inverters 74HC14D-Q100/SOT108/SO14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.027

Stock:
1.027
Can Dispatch Immediately
On Order:
10.000
Expected 23/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,54 kr. 1,54 kr.
0,925 kr. 9,25 kr.
0,791 kr. 79,10 kr.
0,724 kr. 144,80 kr.
0,686 kr. 343,00 kr.
0,664 kr. 664,00 kr.
Full Reel (Order in multiples of 2500)
0,619 kr. 1.547,50 kr.
0,597 kr. 2.985,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
6 Circuit
HC
Hex Inverter
SO-14
6 V
2 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Input Level: CMOS
Product Type: Inverters
Propagation Delay Time: 190 ns
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935298441118
Unit Weight: 259,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Automotive Logic ICs

Nexperia Automotive Logic ICs comprise a range of AEC Q100 qualified devices that meet the requirements of automotive applications. These Nexperia automotive devices are designed for an operating environment that is far more hostile than that of semiconductors used in home and portable applications. Automobiles must operate in temperatures lower than -20°C and in some cases operate within the engine compartment at temperatures approaching 125°C. These Automotive Logic ICs feature low power, high reliability, and low ppm. These Nexperia devices are ideal for use in engine control units, body control modules, transmission control units, and electronic instrument clusters.