74AVC1T45GN,132

Nexperia
771-74AVC1T45GN132
74AVC1T45GN,132

Mfr.:

Description:
Translation - Voltage Levels 74AVC1T45GN/SOT1115/X2SON6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 19/02/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,27 kr. 3,27 kr.
2,04 kr. 20,40 kr.
1,77 kr. 177,00 kr.
1,65 kr. 330,00 kr.
1,57 kr. 785,00 kr.
1,52 kr. 1.520,00 kr.
Full Reel (Order in multiples of 5000)
1,39 kr. 6.950,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
Level Translating Transceiver
XSON-6
3.6 V
800 mV
21.4 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Family: AVC
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935294359132
Unit Weight: 0,870 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

74AVC1T45 Translator/Transceiver

Nexperia 74AVC1T45 is a single-bit, dual supply transceiver with 3-state output that enables bidirectional level translation. It features two 1-bit input-output ports (A and B), a direction control input (DIR), and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 V and 3.6 V making the device suitable for translating between any of the low voltage nodes (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V). Pins A and DIR are referenced to VCC(A) and pin B is referenced to VCC(B).