74AHCT1G17GW-Q100H

Nexperia
771-AHCT1G17GW-Q100H
74AHCT1G17GW-Q100H

Mfr.:

Description:
Buffers & Line Drivers SOT353-1 SNGL TRIGGER BUFFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,836 kr. 0,84 kr.
0,50 kr. 5,00 kr.
0,425 kr. 42,50 kr.
0,388 kr. 97,00 kr.
0,366 kr. 183,00 kr.
0,343 kr. 343,00 kr.
Full Reel (Order in multiples of 3000)
0,306 kr. 918,00 kr.
0,298 kr. 1.788,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
1 Input
1 Output
Non-Inverting
TSSOP-5
- 8 mA
8 mA
4.5 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Type: Schmitt Trigger
Number of Channels: 1 Channel
Pd - Power Dissipation: 250 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935308523125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
MXHTS:
8542399901
ECCN:
EAR99

74AHC1G17/74AHCT1G17 Single Schmitt Trigger Buffer

Nexperia 74AHC1G17 and 74AHCT1G17 Single Schmitt Trigger Buffers are designed to provide high noise immunity and low power dissipation. These Nexperia buffers feature overvoltage-tolerant inputs, allowing the buffers to function effectively in mixed-voltage environments. With a wide supply voltage range from 2.0V to 5.5V for the 74AHC1G17 and 4.5V to 5.5V for the 74AHCT1G17, the devices are versatile components suitable for various applications, including wave and pulse shaping and astable/monostable multivibrators. The devices also offer robust ESD protection and excellent latch-up performance, ensuring reliable operation in demanding conditions.