SSB1-72F16-4090-00

New Energy
416-SSB172F16409000
SSB1-72F16-4090-00

Mfr.:

Description:
LED Lighting Modules S3030 Quantum Dot Linear
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
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
248,64 kr. 24.864,00 kr.

Product Attribute Attribute Value Select Attribute
New Energy
Product Category: LED Lighting Modules
RoHS:  
LED Modules
72 LED
White (Neutral White)
4000 K
2304 lm
1.08 A
33 V
22 mm
559.5 mm
Bulk
Brand: New Energy
Colour Rendering Index - CRI: 90
Height: 6 mm
Housing Colour: White
Lens Shape: Square
Power Rating: 38.2 W
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 100
Subcategory: LED Lighting
Unit Weight: 215,588 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8539520091
ECCN:
EAR99

OSRAM S3030 Quantum Dot Linear LED Modules

NewEnergy OSRAM S3030 Quantum Dot Linear LED Modules are designed to Zhaga standards in a 56 cm configuration that is ideal for panel or linear lights. These LED modules offer 178 lumens per watt at 90CRI, great colour quality, excellent colour over angle uniformity, and push terminals for quick and simple wiring. The S3030 LED modules can be paired with a standard driver for a complete light engine. These LED modules are also flexible enough to support a range of speciality indoor applications. Typical applications include indoor lighting, office, retail, hospitality, and transportation area lighting fixtures.