LST1-01F04-5770-01

New Energy
416-LST101F04577001
LST1-01F04-5770-01

Mfr.:

Description:
White LEDs White 5700 K, 70 CRI Starboard OSLON SQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 643

Stock:
643 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
73,41 kr. 73,41 kr.
49,24 kr. 492,40 kr.
42,67 kr. 4.267,00 kr.
41,33 kr. 24.798,00 kr.
3.000 Quote

Product Attribute Attribute Value Select Attribute
New Energy
Product Category: White LEDs
RoHS:  
Horticulture LEDs
Screw
Star
Cool White
5700 K
330 lm
70
700 mA
3.2 V
5.8 W
19.9 mm
19.9 mm
1.7 mm
+ 105 C
Tinted
Dome
Clear
Tray
Brand: New Energy
Product Type: White LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

OSRAM OSLON Starboards

NewEnergy OSRAM OSLON Starboards are high-powered, flexible, and ideal for many applications. The Starboards offer superior performance with high-intensity LEDs. The Starboards accommodate the SSL150 series, the SSL80 series, and the Square series options. The devices use industry-standard starboards to shorten development time with maximum flexibility, allowing a design to exact specifications. The New Energy OSRAM OSLON Starboards are designed for several primary applications, including horticulture, architectural, and portable.