See an Error?

S3A-404017

New Age Enclosures Logo
789-S3A-404017

S3A-404017

Mfr.:

Description:
Enclosures, Boxes & Cases PalmHeld ABS Black 4AABattComp 4x4x1.7

In Stock: 1.266

Stock:

1.266 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 8,96 € 8,96 €
10 7,34 € 73,40 €
25 6,89 € 172,25 €
100 6,49 € 649,00 €
250 6,22 € 1.555,00 €
500 6,05 € 3.025,00 €
1.000 5,90 € 5.900,00 €
Product Attribute Attribute Value
New Age Enclosures
Enclosures, Boxes & Cases
RoHS:  Details
Enclosures
Hand Held
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
102 mm
102 mm
43.2 mm
S-404017
Brand: New Age Enclosures
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: S-404017
Unit Weight: 123,500 g
                    
Battery Contacts for Battery Compartments are sold separately.

Please contact a Mouser Technical Sales Representative for
further assistance if required.


5-0312-2

TARIC:
8473508000
CNHTS:
8473500000
USHTS:
3903300000
ECCN:
EAR99

Palm-Held Enclosure

New Age Enclosures Palm-Held Enclosure is designed to hold four AA batteries or a Wii 4 AA rechargeable battery pack. The battery contacts can be arranged in series or parallel. Available in black or white ABC, the New Age Palm-Held Enclosure will accommodate a 3.675W x 3.675L x 0.62H printed circuit board.
Learn more.

Image Description
New Age Enclosures ACC-AAPOS-5223 Associated Product Image
Cylindrical Battery Contacts, Clips, Holders & Springs Battery Contact AA Single Positive
New Age Enclosures ACC-AANEG-5201 Associated Product Image
Cylindrical Battery Contacts, Clips, Holders & Springs Battery Contact AA Single Negative
New Age Enclosures ACC-9VCLIP-233M Associated Product Image
9V Battery Snaps & Contacts 9 Volt Premium Battery Connector
Image Description
Global Connector Technology (GCT) USB4105-GF-A Also Bought Image
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
CUI Devices AMT10E3-V Also Bought Image
Encoders 28 mm, 120 5120 PPR, Sleeve Bore Options from 2 8 mm, Up to 288 Configurations, All-in-One Capacitive Modular Incremental Encoder Kit
New Age Enclosures P1A-151510 Also Bought Image
Enclosures, Boxes & Cases Small Vented Cube
New Age Enclosures S3A-261714 Also Bought Image
Enclosures, Boxes & Cases Vented Case
CUI Devices CBL-UA-MUB-1 Also Bought Image
USB Cables / IEEE 1394 Cables USB Cable, Type A Plug to Micro B Plug, USB 2.0, 28 AWG, 1 m, Black, PVC
Bourns PEC11H-4225F-S0024 Also Bought Image
Encoders ROTARY ENCODER W/BALL SPRING
TE Connectivity RQ73C2A39K2BTD Also Bought Image
Thin Film Resistors - SMD RQ 0805 39K2 0.1% 10PPM 5K RL
DFRobot SEN0169-V2 Also Bought Image
Liquid Level Sensors Gravity: Analog pH Sensor / Meter Pro Kit V2
New Age Enclosures ACC-AANEG-5201 Also Bought Image
Cylindrical Battery Contacts, Clips, Holders & Springs Battery Contact AA Single Negative
New Age Enclosures ACC-AAPOS-5223 Also Bought Image
Cylindrical Battery Contacts, Clips, Holders & Springs Battery Contact AA Single Positive