S1A-261707-K

New Age Enclosures
789-S1A-261707-K
S1A-261707-K

Mfr.:

Description:
Battery Enclosures AAA Fob Kit 2.6 x 1.7 x 0.7 inch - White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
86,76 kr. 86,76 kr.
74,08 kr. 370,40 kr.
71,39 kr. 713,90 kr.
69,53 kr. 1.738,25 kr.

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Battery Enclosures
RoHS:  
Battery Enclosures
AAA
White
Plastic
Brand: New Age Enclosures
Packaging: Bulk
Product Type: Battery Enclosures
Series: S-261707
Factory Pack Quantity: 1
Subcategory: Battery
Type: Fob Kit
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909000
USHTS:
3903300000
ECCN:
EAR99