XXS-4

Neutrik
568-XXS-4
XXS-4

Mfr.:

Description:
Loudspeaker Connectors Colored Bushing speakON NL2FXX-W-S / NL4FXX-W-S Small cable OD 6-12 mm Yellow

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
10,44 kr. 10,44 kr.
10,22 kr. 102,20 kr.
9,47 kr. 947,00 kr.
8,95 kr. 1.790,00 kr.
8,50 kr. 4.250,00 kr.
8,28 kr. 8.280,00 kr.
7,98 kr. 15.960,00 kr.
7,76 kr. 38.800,00 kr.
7,61 kr. 76.100,00 kr.

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Loudspeaker Connectors
RoHS:  
1 Position
Yellow
Accessory Type: Bushings
Brand: Neutrik
Product: Accessories
Product Type: Speaker Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 9,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

speakON XX Color-Coding Bushings

NEUTRIK speakON XX Color-Coding Bushings are designed for use with NL4FXX-W and NL2FXX-W-S Cable Connectors as a locking sleeve. The NEUTRIK speakON XX Color-Coding Bushings feature various colors for quick and easy recognition, including red, orange, yellow, and purple. The XXS bushings are ideal for small cables, while the XXL bushings are ideal for larger cables.