NTP3RC-B

Neutrik
568-NTP3RCB
NTP3RC-B

Mfr.:

Description:
Phone Connectors 3C 3.5mm R/A BLK GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.143

Stock:
3.143 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
41,93 kr. 41,93 kr.
39,84 kr. 398,40 kr.
33,72 kr. 3.372,00 kr.
33,42 kr. 6.684,00 kr.
33,20 kr. 16.600,00 kr.
33,12 kr. 33.120,00 kr.
32,90 kr. 65.800,00 kr.
5.000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
3.5 mm, 1/8 in
Male
3 Position
Cable
Not Switched
Solder
Gold
50 V
Right Angle
3.5 mm
Brand: Neutrik
Color: Black
Contact Material: Brass
Contact Rating: 15 A
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Part # Aliases: NTP3RC-B-POS
Unit Weight: 10,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Beginning in July of 2012 (date code E25), Neutrik began
shipping the NTP3RC and NTP3RC-B 3.5mm right angle plug with an
aesthetic modification to the housing. The knurl or "ribs" have
been removed leaving a smooth, more appealing design with
optimal plating. This is a rolling change, once inventory has
been depleted on the version with a knurl or "ribs" they will no
longer be available.

This is a cosmetic change only and does not affect the form,
fit, or function of the product.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-1

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99