TWR-WIFI-GS1500M

NXP Semiconductors
841-TWR-WIFI-GS1500M
TWR-WIFI-GS1500M

Mfr.:

Description:
WiFi Development Tools - 802.11 GainSpan 802.11bgn

Lifecycle:
NRND:
Not recommended for new designs.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
626,57 kr. 626,57 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Boards
GS1500M
802.11 b/g/n
2.412 GHz to 2.484 GHz
3.3 V
WiFi
Antenna Connector Type: PCB Trace
Brand: NXP Semiconductors
Description/Function: A low-cost evaluation, demonstration and development board that features an 802.11b/g/n solution from GainSpan
For Use With: GS1500M
Interface Type: SPI, UART
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Part # Aliases: 935327253598
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8517799000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A002.a.1

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

TWR-WIFI-GS1500M Wi-Fi Tower System Module

NXP's TWR-WIFI-GS1500M Wi-Fi Tower System Module is a 802.11 b/g/n Wi-Fi module that enables leading edge Wi-Fi connectivity for the development of connected devices. This peripheral module for the Tower System features a fully certified Wi-Fi module from GainSpan (GS1500M) on-board and provides several modes of connectivity: Client to connect the device to the internet; limited access point to connect the device to smartphone or Wi-Fi direct for peer-to-peer networking without an access point, enabling easy transfer of content anytime, anywhere. The solution offers web and smartphone based module provisioning and reliable over the air firmware for the Wi-Fi module to enable upgrade to the latest features and solution improvements. This peripheral module is designed to be combined and used with other MCU and peripheral modules in the Tower System, including the TWR-K60D100M.
Learn More