TJA1081TS,118

NXP Semiconductors
771-TJA1081TS118
TJA1081TS,118

Mfr.:

Description:
Interface - Specialised IC TXRX FLEXRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.318

Stock:
2.318 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
40,13 kr. 40,13 kr.
30,74 kr. 307,40 kr.
28,42 kr. 710,50 kr.
25,89 kr. 2.589,00 kr.
24,62 kr. 6.155,00 kr.
24,39 kr. 12.195,00 kr.
Full Reel (Order in multiples of 2000)
20,74 kr. 41.480,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
RoHS:  
FlexRay Node Transceiver
5.25 V
4.75 V
37 mA
SMD/SMT
SSOP-16
ESD Protection
Brand: NXP Semiconductors
Data Rate: 10 Mb/s
Operating Supply Voltage: 4.75 V to 5.25 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Transceivers
Product Type: Interface - Specialized
Series: TJA1081TS
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Part # Aliases: 935287496118
Unit Weight: 140,677 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
MXHTS:
8542330299
ECCN:
EAR99