SPC5777CDK3MMO3

NXP Semiconductors
771-SPC5777CDK3MMO3
SPC5777CDK3MMO3

Mfr.:

Description:
32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264 MHz, -40/+125degC, Automotive Grade, 516 MAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.028

Stock:
1.028 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
438,42 kr. 438,42 kr.
362,18 kr. 3.621,80 kr.
343,09 kr. 8.577,25 kr.
323,02 kr. 32.302,00 kr.
278,48 kr. 55.696,00 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC5777C
SMD/SMT
MAPBGA-516
e200z7
8 MB
512 kB
32 bit
16 bit
264 MHz
283 I/O
1.2 V
1.32 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Type: EEPROM
I/O Voltage: 3.3 V, 5 V
Interface Type: CAN, GPIO, SCI, SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V to 1.32 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Watchdog Timers: No Watchdog Timer
Part # Aliases: 935350951557
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
5A992.C

MPC5777C Power Architecture® Microcontroller

NXP Semiconductors MPC5777C Power Architecture® Microcontroller is a high-performance, multicore MCU optimized for industrial and automotive control applications that require advanced performance, timing systems, security, and functional safety capabilities. The MPC5777C features two independent Power Architecture z7 cores with up to 300MHz operation, along with a single z7 core in Lockstep with one of the main cores. Integrated eTPU timers and Sigma-DeltaADC converters allow advanced filtering using on-chip knock hardware. On-chip security encryption protection, using CSE and TDM for tamper-proofing, helps support ASIL-D and SIL-1 functional safety (ISO26262/ IEC61508) requirements.