SPC5606SF2VLQ6

NXP Semiconductors
841-SPC5606SF2VLQ6
SPC5606SF2VLQ6

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT 1M FL 48K RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
177,62 kr. 177,62 kr.
149,20 kr. 1.492,00 kr.
135,92 kr. 3.398,00 kr.
135,85 kr. 16.302,00 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC560xS
SMD/SMT
LQFP-144
e200z0h
1 MB
48 kB
32 bit
10 bit, 12 bit
64 MHz
105 I/O
3 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Analogue Supply Voltage: 3.6 V, 5.5 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data RAM Type: SRAM
Data ROM Size: 1 MB
Data ROM Type: Flash
Interface Type: Parallel
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 4 Timer
Processor Series: MPC5
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935311266557
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2