S32E288AACAAMJGR

NXP Semiconductors
771-S32E288AACAAMJGR
S32E288AACAAMJGR

Mfr.:

Description:
Microprocessors - MPU S32E288 Arm Cortex-R52 and -M33, Flash, HSE, FlexLLCE, NETC3, GTM, CAN FD, GbE, 975 MAPBGA - Real-Time Processor

Lifecycle:
New Product:
New from this manufacturer.
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
99 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
653,94 kr. 326.970,00 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex R52
S32E2
Reel
Brand: NXP Semiconductors
Instruction Type: Floating Point
Product Type: Microprocessors - MPU
Factory Pack Quantity: 500
Subcategory: Microprocessors - MPU
Part # Aliases: 935464631518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C

S32E2 Real-time Processors

NXP Semiconductors S32E2 Real-time Processors combine real-time and DSP/ML processing with hardware virtualization and scalable non-volatile memory. These 16nm processors with actuation support enable software-defined vehicles, minimize software integration complexity, and improve security. The S32E2 high-performance processors are developed according to processes that are certified to ISO.SAE 21434 for cybersecurity and ISO 26262 for SAIL D functional safety. These processors are enabled with GreenVIP vehicle integration platform software and the GreenBox 3 development platform.