QN9080SIP-DK

NXP Semiconductors
771-QN9080SIP-DK
QN9080SIP-DK

Mfr.:

Description:
Development Boards & Kits - Wireless QN9080SIP Development Kit

This product may require additional documentation to export from the United States.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
859,02 kr. 859,02 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
QN9080
Demonstration Kits
ARM Cortex M4F
2.4 GHz to 2.4835 GHz
QN9080
Brand: NXP Semiconductors
Interface Type: UART, USB
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935358543598
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
ECCN:
5A002.a.1

QN9080SIP-DK Wireless Development Board

NXP Semiconductors QN9080SIP-DK Wireless Development Board is enabled by QN9080SIP built on QN9080 BLUETOOTH® MCU and NT3H2211 NTAG® supporting Bluetooth 5, Generic FSK, and NFC. The QN9080SIP also integrates 32MHz and 32kHz crystals, RF matching, and a 2.4GHz antenna. This development kit contains a development board, a USB dongle, and an NFC antenna. The NXP Semiconductors QN9080SIP-DK board provides SWD/JTAG and USB interface for debugging and is form-factor compatible with the Arduino™. This USB dongle is a Bluetooth device powered by QN9080 that acts as a master or slave when communicating with the QN9080SIP development board.

QN9080DK Development Kit

NXP Semiconductors QN9080DK Development Kit is an evaluation and design platform based on the NXP QN9080 BLUETOOTH®/BLE System-on-Chip (SoC). The included QN9080DK Board integrates buttons, a Piezo buzzer, and a tri-color LED, making it easy to discern the IC status and reset the system. The Board also provides useful interfaces, such as the USB port for UART communication, the CMSIS-DAP debugger, and the standard Arduino and Pmod connector.