PN7362AUEV/C300E

NXP Semiconductors
771-PN7362AUEV/C300E
PN7362AUEV/C300E

Mfr.:

Description:
RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 534

Stock:
534 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 534 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
80,12 kr. 80,12 kr.
67,59 kr. 675,90 kr.
64,83 kr. 1.620,75 kr.
57,14 kr. 5.714,00 kr.
52,07 kr. 13.017,50 kr.
50,50 kr. 24.745,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
83,78 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Microcontrollers - MCU
RoHS:  
REACH - SVHC:
ARM Cortex M0
13.56 MHz
32 bit
160 kB
12 kB
20 MHz
2.3 V
5.5 V
+ 85 C
VFBGA-64
SMD/SMT
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART, USB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 5.5 V
Processor Series: PN736X
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: PN7462
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935361341551
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310025
ECCN:
EAR99

Near Field Communication (NFC) Solutions

NXP Semiconductors Near Field Communication (NFC) Solutions offer wireless communication that is intuitive, low power, and inherently secure. As proximity technology, NFC only works when two devices are brought close together, so eavesdropping is almost impossible.