PCA9507DP,118

NXP Semiconductors
771-PCA9507DP118
PCA9507DP,118

Mfr.:

Description:
Interface - Signal Buffers, Repeaters LEVEL TRANSL I2C BUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.578
Expected 23/04/2026
10.000
Expected 27/04/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,37 kr. 10,37 kr.
7,61 kr. 76,10 kr.
6,93 kr. 173,25 kr.
6,14 kr. 614,00 kr.
5,77 kr. 1.442,50 kr.
5,55 kr. 2.775,00 kr.
5,39 kr. 5.390,00 kr.
Full Reel (Order in multiples of 2500)
5,17 kr. 12.925,00 kr.
5,06 kr. 25.300,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Bus Extenders
2-Wire, I2C, SMBus
218 ns
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Channels: 2 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 50 mA
Output Type: Open Drain
Pd - Power Dissipation: 100 mW
Product Type: Signal Buffers, Repeaters
Series: PCA9507
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: 2-Wire Bus
Part # Aliases: 935285824118
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99