P3S0210BQAZ

NXP Semiconductors
771-P3S0210BQAZ
P3S0210BQAZ

Mfr.:

Description:
Translation - Voltage Levels Dual bidirectional I3C-bus, 1:2 and 2:1 switch, and voltage level translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.860

Stock:
2.860 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,48 kr. 6,48 kr.
4,63 kr. 46,30 kr.
4,19 kr. 104,75 kr.
3,69 kr. 369,00 kr.
3,45 kr. 862,50 kr.
3,30 kr. 1.650,00 kr.
3,18 kr. 3.180,00 kr.
Full Reel (Order in multiples of 3000)
3,03 kr. 9.090,00 kr.
2,95 kr. 17.700,00 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Translation - Voltage Levels
RoHS:  
Dual Bidirectional Voltage-level Translator
QFN-14
3.63 V
720 mV
10 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: NXP Semiconductors
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935438817471
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

P3S0210BQ Dual Bidirectional I3C 1:2 Switch & VLT

NXP Semiconductors P3S0210BQ Dual Bidirectional I3C 1:2 Switch and Voltage Level Translator (VLT) can be used for open-drain and push-pull applications. The device allows for I3C-bus and other applications like I2C-bus, SMBus, and SPI protocols in a DHVQFN14 package. The controller, peripheral and interface ports can be set from 0.72V to 3.63V and must be less than or equal to the reference supply, which can be set from 1.62V to 3.63V. The NXP P3S0210BQ is specified for partial-power-down applications disabling the output, preventing damaging backflow current through the device.