NX5L2750CGUX

NXP Semiconductors
771-NX5L2750CGUX
NX5L2750CGUX

Mfr.:

Description:
Analogue Switch ICs Analog switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 660

Stock:
660
Can Dispatch Immediately
On Order:
8.000
Expected 07/04/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,52 kr. 5,52 kr.
3,94 kr. 39,40 kr.
3,55 kr. 88,75 kr.
3,11 kr. 311,00 kr.
2,90 kr. 725,00 kr.
2,78 kr. 1.390,00 kr.
2,68 kr. 2.680,00 kr.
Full Reel (Order in multiples of 4000)
2,49 kr. 9.960,00 kr.
2,36 kr. 18.880,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
XQFN-10
2 Channel
2 x SPDT
1.3 Ohms
1.8 V
5 V
120 ns
50 ns
- 40 C
+ 85 C
NX5L2750CGU
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Voltage: 1.8 V to 5 V
Pd - Power Dissipation: 250 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Type: Single Supply
Switch Continuous Current: 250 mA
Switch Voltage - Max: 5 V
Part # Aliases: 935300426115
Unit Weight: 3,887 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99