NX3L4051PW-Q100J

NXP Semiconductors
771-NX3L4051PW-Q100J
NX3L4051PW-Q100J

Mfr.:

Description:
Analogue Switch ICs NX3L4051PW-Q100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.573

Stock:
3.573 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,33 kr. 9,33 kr.
6,80 kr. 68,00 kr.
6,12 kr. 153,00 kr.
5,42 kr. 542,00 kr.
5,08 kr. 1.270,00 kr.
4,88 kr. 2.440,00 kr.
4,54 kr. 4.540,00 kr.
Full Reel (Order in multiples of 2500)
4,41 kr. 11.025,00 kr.
4,29 kr. 32.175,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
8 Channel
1 x SP8T
750 mOhms
1.4 V
4.3 V
45 ns
25 ns
- 40 C
+ 125 C
NX3L4051
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Voltage: 1.4 V to 4.3 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 150 nA
Supply Type: Single Supply
Switch Continuous Current: 350 mA
Switch Voltage - Max: 4.3 V
Part # Aliases: 935299265118
Unit Weight: 85,129 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

NX3L Analogue Switch ICs

NXP NX3L analog switch ICs are low-ohmic switches suitable for use as an analog or digital multiplexer/demultiplexer. Low threshold digital inputs allow NX3L switches to be driven by 1.8V logic levels in 3.3V applications. This makes it possible for the NX3L to switch 4.3V signals with a 1.8V digital controller, eliminating the need for logic level translation. NX3L switches are AEC Q100 qualified for use in automotive applications.
Learn More